
SR249120D12NF | |
|---|---|
DigiKey Part Number | SR249120D12NF-ND |
Manufacturer | |
Manufacturer Product Number | SR249120D12NF |
Description | RF ANT 2.4/5.4GHZ SECTOR CAB 12" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Sector N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Sector | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.380" (35.05mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,55000 € | 129,55 € |
| Unit Price without VAT: | 129,55000 € |
|---|---|
| Unit Price with VAT: | 154,16450 € |

