
SQ5723PG10SMF | |
|---|---|
DigiKey Part Number | SQ5723PG10SMF-ND |
Manufacturer | |
Manufacturer Product Number | SQ5723PG10SMF |
Description | RF ANT 5.8GHZ PANEL CAB BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Bracket Mount |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 3.5dBi |
Part Status Obsolete | Features Cable - 254mm |
Frequency Group SHF (f > 4GHz) | Termination SMA Female |
Frequency (Center/Band) 5.8GHz | Mounting Type Bracket Mount |
Frequency Range 5.725GHz ~ 5.85GHz | Height (Max) 0.750" (19.05mm) |

