
SQ2403PFTNF | |
|---|---|
DigiKey Part Number | SQ2403PFTNF-ND |
Manufacturer | |
Manufacturer Product Number | SQ2403PFTNF |
Description | ANT OMNI SQUINT PNL RP TNC FEM |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, DCS, PCS Panel N Type Female Chassis Mount |
Category | Frequency Range 2.4GHz ~ 2.5GHz |
Manufacturer TE Connectivity | Antenna Type Panel |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Termination N Type Female |
RF Family/Standard General ISM | Mounting Type Chassis Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Applications ISM, DCS, PCS |
Frequency (Center/Band) 2.45GHz | Base Product Number |

