
SQ2303P12NF | |
|---|---|
DigiKey Part Number | SQ2303P12NF-ND |
Manufacturer | |
Manufacturer Product Number | SQ2303P12NF |
Description | RF ANT 2.4GHZ PANEL CAB CHAS MT |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 3.5dBi |
Part Status Obsolete | Features Cable - 305mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Mounting Type Chassis Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 1.250" (31.75mm) |

