
SO24-120X3-15 | |
|---|---|
DigiKey Part Number | SO24-120X3-15-ND |
Manufacturer | |
Manufacturer Product Number | SO24-120X3-15 |
Description | RF ANT 2.4GHZ SECTOR N FEM BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA Sector N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Sector |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 15dBi |
Part Status Obsolete | Power - Max 100 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.485GHz | Height (Max) 40.157" (102.00cm) |

