
SMS69273-91NF | |
|---|---|
DigiKey Part Number | 994-1099-ND |
Manufacturer | |
Manufacturer Product Number | SMS69273-91NF |
Description | RF ANT 700MHZ/850MHZ DOME PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, DCS, GSM, LTE, MDS, UMTS Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.8dBi, 0.2dBi | |
Power - Max | 3 W | |
Features | Cable - 914mm | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.425" (87.00mm) | |
Applications | AWS, DCS, GSM, LTE, MDS, UMTS | |
Base Product Number |

