
SMGAD-5 | |
|---|---|
DigiKey Part Number | 1111-SMGAD-5-ND |
Manufacturer | |
Manufacturer Product Number | SMGAD-5 |
Description | SMGAD-5 = SMGD .100 GRID SURFA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Current 100 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.23 VDC |
Mounting Type Surface Mount | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 91,88097 € | 6.615,43 € |
| Unit Price without VAT: | 91,88097 € |
|---|---|
| Unit Price with VAT: | 109,33835 € |

