Parametric Equivalent
Parametric Equivalent

SMA-A0204FTDX1K0 | |
|---|---|
DigiKey Part Number | 1111-SMA-A0204FTDX1K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA-A0204FTDX1K0 |
Description | MELF RESISTORS MELF SMA_A 1K0 1% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204FTDX1K0 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-A0204FTDX1K0 | TE Connectivity Passive Product | 2.720 | 1712-SMA-A0204FTDX1K0CT-ND | 0,14000 € | Parametric Equivalent |
| SMA-Q0204FTDX1K0 | TE Connectivity Passive Product | 3.000 | 1712-SMA-Q0204FTDX1K0CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03154 € | 94,62 € |
| Unit Price without VAT: | 0,03154 € |
|---|---|
| Unit Price with VAT: | 0,03753 € |



