
SL82184P12NF | |
|---|---|
DigiKey Part Number | SL82184P12NF-ND |
Manufacturer | |
Manufacturer Product Number | SL82184P12NF |
Description | RF ANT 860MHZ/1.9GHZ PANEL CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 860MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.250" (31.75mm) | |
Applications | - | |
Base Product Number |

