
SL8025WP36NM | |
|---|---|
DigiKey Part Number | SL8025WP36NM-ND |
Manufacturer | |
Manufacturer Product Number | SL8025WP36NM |
Description | RF ANT 850MHZ/900MHZ PANEL CAB |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, UMTS Panel N Type Male Chassis Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 3dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 914mm |
RF Family/Standard Cellular | Termination N Type Male |
Frequency Group Wide Band | Mounting Type Chassis Mount |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.4GHz | Height (Max) 1.250" (31.75mm) |
Frequency Range 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz | Applications DCS, GSM, UMTS |
Antenna Type Panel | Base Product Number |
Number of Bands 3 |

