
SL6081PV48SMM | |
|---|---|
DigiKey Part Number | SL6081PV48SMM-ND |
Manufacturer | |
Manufacturer Product Number | SL6081PV48SMM |
Description | RF ANT 611MHZ PANEL CAB BRKT 48" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 611MHz | |
Frequency Range | 608MHz ~ 614MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 1.2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.260" (32.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 79,47083 € | 953,65 € |
| Unit Price without VAT: | 79,47083 € |
|---|---|
| Unit Price with VAT: | 94,57029 € |

