Image for SL60144PFFF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL60144PFFF

DigiKey Part Number
SL60144PFFF-ND
Manufacturer
Manufacturer Product Number
SL60144PFFF
Description
RF ANT 611MHZ/1.4GHZ PANEL BRKT
Customer Reference
Detailed Description
RF ANTENNA Panel Bracket Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Panel
Manufacturer
TE Connectivity
Number of Bands
2
Packaging
Bulk
VSWR
2
Part Status
Obsolete
Gain
3dBi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
611MHz, 1.4GHz
Height (Max)
1.496" (38.00mm)
Frequency Range
608MHz ~ 614MHz, 1.395GHz ~ 1.432GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.