
SL2R022FT | |
|---|---|
DigiKey Part Number | 1111-SL2R022FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2R022FT |
Description | SL2 R022 1% TAPED |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 4823 (12158 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | SL2R022FT Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Package / Case 4823 (12158 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.478" L x 0.230" W (12.14mm x 5.84mm) |
Tolerance | Height - Seated (Max) 0.210" (5.33mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,38464 € | 2.192,32 € |
| Unit Price without VAT: | 4,38464 € |
|---|---|
| Unit Price with VAT: | 5,21772 € |

