
SL24513P48RSM | |
|---|---|
DigiKey Part Number | SL24513P48RSM-ND |
Manufacturer | |
Manufacturer Product Number | SL24513P48RSM |
Description | RF ANT 2.4GHZ/5.3GHZ PANEL CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Panel RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.3GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 1.2m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.200" (55.88mm) | |
Applications | - | |
Base Product Number |

