
SL24513P12SMF | |
|---|---|
DigiKey Part Number | SL24513P12SMF-ND |
Manufacturer | |
Manufacturer Product Number | SL24513P12SMF |
Description | RF ANT 2.4GHZ/5.3GHZ PANEL CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 3dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 305mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination SMA Female |
Frequency (Center/Band) 2.4GHz, 5.3GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz | Height (Max) 2.200" (55.88mm) |
Antenna Type Panel | Base Product Number |
Number of Bands 2 |

