
SL1R02F | |
|---|---|
DigiKey Part Number | 1111-SL1R02F-ND |
Manufacturer | |
Manufacturer Product Number | SL1R02F |
Description | SL1 R02 1% |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | SL1R02F Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Package / Case 2615 (6538 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.255" L x 0.150" W (6.48mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.112" (2.84mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,19839 € | 5.198,39 € |
| Unit Price without VAT: | 5,19839 € |
|---|---|
| Unit Price with VAT: | 6,18608 € |

