
SHCD-12 | |
|---|---|
DigiKey Part Number | 1111-SHCD-12-ND |
Manufacturer | |
Manufacturer Product Number | SHCD-12 |
Description | LOW SIGNAL RELAYS-PCB SHCD-12=SH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 6 ms |
Coil Voltage 12VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 30 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 87,39762 € | 1.835,35 € |
| Unit Price without VAT: | 87,39762 € |
|---|---|
| Unit Price with VAT: | 104,00317 € |

