
SD167A | |
|---|---|
DigiKey Part Number | 1111-SD167A-ND |
Manufacturer | |
Manufacturer Product Number | SD167A |
Description | SD167A (FAA/PMA)=CONTACTOR SPST |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 28 ~ 30VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts, Sealed - Fully |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -55°C ~ 71°C |
Mounting Type Chassis Mount | Must Operate Voltage 18 VDC |
Coil Voltage 28 ~ 30VDC | Must Release Voltage 1.5 VDC |
Contact Form SPST-NO (1 Form A) | Coil Resistance 126Ohms |
Contact Rating (Current) 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD167A | TE Connectivity Aerospace, Defense and Marine | 0 | SD167A-ND | 16.027,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21.821,97000 € | 21.821,97 € |
| Unit Price without VAT: | 21.821,97000 € |
|---|---|
| Unit Price with VAT: | 25.968,14430 € |

