
SCERW21ABA | |
|---|---|
DigiKey Part Number | 1111-SCERW21ABA-ND |
Manufacturer | |
Manufacturer Product Number | SCERW21ABA |
Description | TIME DELAY&TIMING RELAYS SCERW21 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 15 Sec Delay 5A @ 120VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.5 Sec ~ 15 Sec |
Series | Contact Rating @ Voltage 5A @ 120VAC |
Packaging Bulk | Voltage - Supply 120VAC, 125VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,97000 € | 260,97 € |
| Unit Price without VAT: | 260,97000 € |
|---|---|
| Unit Price with VAT: | 310,55430 € |

