
SCA600AC0-16B | |
|---|---|
DigiKey Part Number | 1111-SCA600AC0-16B-ND |
Manufacturer | |
Manufacturer Product Number | SCA600AC0-16B |
Description | ADAPTER FOR MIL-DTL-83527 CONNEC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Adapter 16 |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Adapter | Color Silver |
Cable Opening 0.830" (21.08mm) | For Use With/Related Products MIL-C-38999 Series III, IV |
Shell Size - Insert 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,25000 € | 511,25 € |
| Unit Price without VAT: | 511,25000 € |
|---|---|
| Unit Price with VAT: | 608,38750 € |

