
SC552R2KR | |
|---|---|
DigiKey Part Number | 1111-SC552R2KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC552R2KR |
Description | SC55-10-3956-10 2.2UH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.8 A 60mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC552R2KR Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 60 @ 7.9MHz |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,23171 € | 6.463,42 € |
| Unit Price without VAT: | 3,23171 € |
|---|---|
| Unit Price with VAT: | 3,84573 € |

