
SC30820KT | |
|---|---|
DigiKey Part Number | 1111-SC30820KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30820KT |
Description | SC30-10-2536-10 82UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 156 mA 7.3Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30820KT Models |
Category | DC Resistance (DCR) 7.3Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,04133 € | 6.082,66 € |
| Unit Price without VAT: | 3,04133 € |
|---|---|
| Unit Price with VAT: | 3,61918 € |

