
SC303R3KT | |
|---|---|
DigiKey Part Number | 1111-SC303R3KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC303R3KT |
Description | SC30-10-2519-10 3.3UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 455 mA 850mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC303R3KT Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 45 @ 7.9MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,51299 € | 5.025,98 € |
| Unit Price without VAT: | 2,51299 € |
|---|---|
| Unit Price with VAT: | 2,99046 € |

