
SC30102KT | |
|---|---|
DigiKey Part Number | 1111-SC30102KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30102KT |
Description | SC30-10-2549-10 1000UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 49 mA 72Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30102KT Models |
Category | DC Resistance (DCR) 72Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 3.4MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,28521 € | 6.570,42 € |
| Unit Price without VAT: | 3,28521 € |
|---|---|
| Unit Price with VAT: | 3,90940 € |

