
SC15390KT | |
|---|---|
DigiKey Part Number | 1111-SC15390KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC15390KT |
Description | SC15-10-1035-10 39UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Inductor 244 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC15390KT Models |
Category | DC Resistance (DCR) 2.6Ohm Max |
Mfr | Q @ Freq 60 @ 2.5MHz |
Series | Frequency - Self Resonant 14.5MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,10197 € | 6.203,94 € |
| Unit Price without VAT: | 3,10197 € |
|---|---|
| Unit Price with VAT: | 3,69134 € |

