
SC10R22KT | |
|---|---|
DigiKey Part Number | 1111-SC10R22KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC10R22KT |
Description | SC10-10-0505-10 0.22UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 1.77 A 75mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC10R22KT Models |
Category | DC Resistance (DCR) 75mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,81524 € | 5.630,48 € |
| Unit Price without VAT: | 2,81524 € |
|---|---|
| Unit Price with VAT: | 3,35014 € |

