
SC10681KT | |
|---|---|
DigiKey Part Number | 1111-SC10681KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC10681KT |
Description | SC10-10-0547-10 680UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 84 mA 33Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC10681KT Models |
Category | DC Resistance (DCR) 33Ohm Max |
Mfr | Q @ Freq 45 @ 790kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,28521 € | 6.570,42 € |
| Unit Price without VAT: | 3,28521 € |
|---|---|
| Unit Price with VAT: | 3,90940 € |

