
SC10471KT | |
|---|---|
DigiKey Part Number | 1111-SC10471KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC10471KT |
Description | POWER INDUCTORS-LEADED SC10-10-0 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 94 mA 26.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC10471KT Models |
Category | DC Resistance (DCR) 26.5Ohm Max |
Mfr | Q @ Freq 45 @ 790kHz |
Series | Frequency - Self Resonant 2.9MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,99726 € | 5.994,52 € |
| Unit Price without VAT: | 2,99726 € |
|---|---|
| Unit Price with VAT: | 3,56674 € |

