
SC10470KT | |
|---|---|
DigiKey Part Number | 1111-SC10470KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC10470KT |
Description | SC10-10-0533-10 47UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 156 mA 9.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC10470KT Models |
Category | DC Resistance (DCR) 9.6Ohm Max |
Mfr | Q @ Freq 55 @ 2.5MHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70931 € | 5.418,62 € |
| Unit Price without VAT: | 2,70931 € |
|---|---|
| Unit Price with VAT: | 3,22408 € |

