
SC102R7KT | |
|---|---|
DigiKey Part Number | 1111-SC102R7KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC102R7KT |
Description | SC10-10-0518-10 2.7UH AMMO 1000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 410 mA 1.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC102R7KT Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 32 @ 7.9MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70931 € | 5.418,62 € |
| Unit Price without VAT: | 2,70931 € |
|---|---|
| Unit Price with VAT: | 3,22408 € |

