
SC10100JT | |
|---|---|
DigiKey Part Number | 1111-SC10100JTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC10100JT |
Description | SC10-10-0525-05 10UH AMMO 500 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 510 mA 900mOhm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 45 @ 7.9MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78784 € | 1.393,92 € |
| Unit Price without VAT: | 2,78784 € |
|---|---|
| Unit Price with VAT: | 3,31753 € |

