
SC09144R7M | |
|---|---|
DigiKey Part Number | 1111-SC09144R7M-ND |
Manufacturer | |
Manufacturer Product Number | SC09144R7M |
Description | SC0914 4R7 20% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 33mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 33mOhm |
Mfr | Q @ Freq 20 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38742 € | 387,42 € |
| Unit Price without VAT: | 0,38742 € |
|---|---|
| Unit Price with VAT: | 0,46103 € |

