
SC0914102K | |
|---|---|
DigiKey Part Number | 1111-SC0914102K-ND |
Manufacturer | |
Manufacturer Product Number | SC0914102K |
Description | SC0914 1000UH 10% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 300 mA 2.1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 40 @ 252kHz |
Series | Frequency - Self Resonant 1.3MHz |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30434 € | 304,34 € |
| Unit Price without VAT: | 0,30434 € |
|---|---|
| Unit Price with VAT: | 0,36216 € |

