
SC0912102K | |
|---|---|
DigiKey Part Number | 1111-SC0912102K-ND |
Manufacturer | |
Manufacturer Product Number | SC0912102K |
Description | SC0912 1000UH 10% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 200 mA 4.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.3Ohm Max |
Mfr | Q @ Freq 55 @ 252kHz |
Series | Frequency - Self Resonant 1.9MHz |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,31268 € | 1.000,58 € |
| Unit Price without VAT: | 0,31268 € |
|---|---|
| Unit Price with VAT: | 0,37209 € |

