Image for SAH9-120-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAH9-120-12

DigiKey Part Number
SAH9-120-12-ND
Manufacturer
Manufacturer Product Number
SAH9-120-12
Description
RF ANT 900MHZ SECTOR N FEM BRKT
Customer Reference
Detailed Description
RF ANTENNA Sector N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
1.5
Packaging
Bulk
Gain
12dBi
Part Status
Obsolete
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
900MHz
Height (Max)
2.008" (51.00mm)
Antenna Type
Sector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.