
SAH35-90-16 | |
|---|---|
DigiKey Part Number | SAH35-90-16-ND |
Manufacturer | |
Manufacturer Product Number | SAH35-90-16 |
Description | RF ANT 3.5GHZ SECTOR N FEM BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Sector N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 16dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (3GHz ~ 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.5GHz | Height (Max) 2.400" (60.96mm) |
Frequency Range 3.3GHz ~ 3.6GHz | Applications WiMax™ |
Antenna Type Sector |

