
SA9-120-13 | |
|---|---|
DigiKey Part Number | SA9-120-13-ND |
Manufacturer | |
Manufacturer Product Number | SA9-120-13 |
Description | RF ANT 900MHZ SECTOR N FEM BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Sector N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 860MHz ~ 960MHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 5.236" (133.00mm) | |
Applications | WiMax™ |

