
SA24-120-9 | |
|---|---|
DigiKey Part Number | SA24-120-9-ND |
Manufacturer | |
Manufacturer Product Number | SA24-120-9 |
Description | RF ANT 2.4GHZ PANEL N FEM BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Return Loss -14dB |
Part Status Obsolete | Gain 9dBi |
RF Family/Standard WiFi | Power - Max 100 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.485GHz | Height (Max) 2.500" (63.50mm) |
Antenna Type Panel | Applications Wi-Fi, WiMax™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD24-12 | TE Connectivity | 575 | MD24-12-ND | 39,33000 € | Similar |


