
SA24-120-16-WB | |
|---|---|
DigiKey Part Number | SA24-120-16-WB-ND |
Manufacturer | |
Manufacturer Product Number | SA24-120-16-WB |
Description | RF ANT 2.4GHZ PANEL N FEM BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.520" (64.00mm) | |
Applications | Wi-Fi, WiMax™ |

