Parametric Equivalent

S9028PCRJ96RTN | |
|---|---|
DigiKey Part Number | 994-S9028PCRJ96RTN-ND |
Manufacturer | |
Manufacturer Product Number | S9028PCRJ96RTN |
Description | PANEL,RHCP,96IN,RTNM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel TNC Male Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.3 |
Series | Gain 9dBic |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 2.438m |
RF Family/Standard General ISM | Termination TNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP54 |
Frequency (Center/Band) 915MHz | Mounting Type Wall Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 1.320" (33.53mm) |
Antenna Type Panel | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S9028PCLJ96RTN | TE Connectivity | 0 | 994-S9028PCLJ96RTN-ND | 125,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 125,11500 € | 500,46 € |
| 12 | 120,04750 € | 1.440,57 € |
| Unit Price without VAT: | 125,11500 € |
|---|---|
| Unit Price with VAT: | 148,88685 € |

