
S9028PCR12NFB | |
|---|---|
DigiKey Part Number | 994-S9028PCR12NFB-ND |
Manufacturer | |
Manufacturer Product Number | S9028PCR12NFB |
Description | PANEL,RHCP,12IN,NF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Wall Mount |
Datasheet | Datasheet |
Category | VSWR 1.3 |
Manufacturer TE Connectivity | Gain 9dBic |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 304.8mm |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP54 |
Frequency (Center/Band) 915MHz | Mounting Type Wall Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 1.320" (33.53mm) |
Antenna Type Panel | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 136,24000 € | 408,72 € |
| 10 | 126,37200 € | 1.263,72 € |
| 25 | 120,80760 € | 3.020,19 € |
| Unit Price without VAT: | 136,24000 € |
|---|---|
| Unit Price with VAT: | 162,12560 € |

