
S9028PCL40RTN | |
|---|---|
DigiKey Part Number | 994-S9028PCL40RTN-ND |
Manufacturer | |
Manufacturer Product Number | S9028PCL40RTN |
Description | PANEL,LHCP,40IN,RTNM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel TNC Male Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.3 |
Series | Gain 9dBic |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 1.016m |
RF Family/Standard General ISM | Termination TNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP54 |
Frequency (Center/Band) 915MHz | Mounting Type Wall Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 1.320" (33.53mm) |
Antenna Type Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 107,91600 € | 539,58 € |
| 10 | 103,45200 € | 1.034,52 € |
| 25 | 98,73920 € | 2.468,48 € |
| Unit Price without VAT: | 107,91600 € |
|---|---|
| Unit Price with VAT: | 128,42004 € |

