
S9028PCL12NF | |
|---|---|
DigiKey Part Number | 994-1084-ND |
Manufacturer | |
Manufacturer Product Number | S9028PCL12NF |
Description | ANTENNA 8DBI 902-928MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Panel RP-TNC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | RP-TNC | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.320" (33.52mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 120,48500 € | 481,94 € |
| 10 | 113,87000 € | 1.138,70 € |
| 25 | 108,75680 € | 2.718,92 € |
| Unit Price without VAT: | 120,48500 € |
|---|---|
| Unit Price with VAT: | 143,37715 € |

