
S9025PRRTN | |
|---|---|
DigiKey Part Number | S9025PRRTN-ND |
Manufacturer | |
Manufacturer Product Number | S9025PRRTN |
Description | 902-928MHZ 5DBI RH FIXED RP-TNCV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer TE Connectivity | Features 5.5dBi Gain Max |
Packaging Bulk | Size / Dimension 132.08mm L x 132.08mm W x 18.03mm H |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,50000 € | 127,50 € |
| 10 | 79,68800 € | 796,88 € |
| Unit Price without VAT: | 127,50000 € |
|---|---|
| Unit Price with VAT: | 151,72500 € |

