
S9025PRRASMAF | |
|---|---|
DigiKey Part Number | S9025PRRASMAF-ND |
Manufacturer | |
Manufacturer Product Number | S9025PRRASMAF |
Description | 902-928MHZ 5DBI RH FIXED SMA-FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 5.5dBi Gain Max | |
Size / Dimension | 132.08mm L x 132.08mm W x 18.03mm H | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,11000 € | 129,11 € |
| 10 | 80,69200 € | 806,92 € |
| Unit Price without VAT: | 129,11000 € |
|---|---|
| Unit Price with VAT: | 153,64090 € |

