


S9025PRNF | |
|---|---|
DigiKey Part Number | 994-1205-ND |
Manufacturer | |
Manufacturer Product Number | S9025PRNF |
Description | 902-928MHZ 5DBI RH N-FEMALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 5.5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 915MHz | Mounting Type Chassis Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 0.710" (18.03mm) |
Antenna Type Panel | Applications General Purpose |
Number of Bands 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,50000 € | 127,50 € |
| 10 | 73,64100 € | 736,41 € |
| Unit Price without VAT: | 127,50000 € |
|---|---|
| Unit Price with VAT: | 151,72500 € |

