


S9025PLRASMAF | |
|---|---|
DigiKey Part Number | 994-1200-ND |
Manufacturer | |
Manufacturer Product Number | S9025PLRASMAF |
Description | 902-928MHZ 5DBI LH FIXED SMA-FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Panel Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.710" (18.03mm) |
Frequency (Center/Band) 915MHz | Base Product Number |
Frequency Range 902MHz ~ 928MHz |

