RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount
S8964B

S8964B

DigiKey Part Number
994-1242-ND
Manufacturer
Manufacturer Product Number
S8964B
Description
ANT OMNI 4DBI STICK REV TNC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
S8964B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
1.5
Part Status
Active
Termination
N Type Female
RF Family/Standard
WiFi
Mounting Type
Bracket Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
42.125" (107.00cm)
Frequency (Center/Band)
928MHz
Applications
WiMax™
Frequency Range
896MHz ~ 960MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1291,53000 €291,53 €
10251,78500 €2.517,85 €
25241,86440 €6.046,61 €
Manufacturers Standard Package
Unit Price without VAT:291,53000 €
Unit Price with VAT:346,92070 €