
S8658WPL36SMM | |
|---|---|
DigiKey Part Number | S8658WPL36SMM-ND |
Manufacturer | |
Manufacturer Product Number | S8658WPL36SMM |
Description | RFID ANTENNA 865MHZ-960MHZ IP54 |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 960MHz |
Manufacturer TE Connectivity | Features IP54 |
Packaging Bulk | Size / Dimension 295.0mm L x 295.0mm W x 34.0mm H |
Part Status Obsolete | Base Product Number |

