MFR Recommended
MFR Recommended

S8658WPL12RTN | |
|---|---|
DigiKey Part Number | S8658WPL12RTN-ND |
Manufacturer | |
Manufacturer Product Number | S8658WPL12RTN |
Description | RFID ANTENNA 865MHZ-960MHZ IP54 |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 865MHz ~ 960MHz | |
Features | IP54 | |
Size / Dimension | 295.0mm L x 295.0mm W x 34.0mm H | |
Base Product Number |

